
9-1718346-1 | |
|---|---|
DigiKey Part Number | 17-9-1718346-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-1718346-1 |
Description | MQS SOCKET HSG 3 POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-1718346-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Color Blue |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 80°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,86100 Kč | 68,61 Kč |
| 25 | 6,44000 Kč | 161,00 Kč |
| 50 | 6,12740 Kč | 306,37 Kč |
| 100 | 5,83540 Kč | 583,54 Kč |
| 250 | 5,46832 Kč | 1 367,08 Kč |
| 500 | 5,20720 Kč | 2 603,60 Kč |
| 1 000 | 4,95840 Kč | 4 958,40 Kč |
| 2 500 | 4,64777 Kč | 11 619,43 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |





