


0430451006 | |
|---|---|
DigiKey Part Number | WM3255TR-ND - Tape & Reel (TR) WM3255CT-ND - Cut Tape (CT) WM3255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451006 |
Description | CONN HEADER SMD R/A 10POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451006 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 59,96190 Kč | 11 992,38 Kč |
| 400 | 57,10038 Kč | 22 840,15 Kč |
| 600 | 55,49072 Kč | 33 294,43 Kč |
| 1 000 | 53,52747 Kč | 53 527,47 Kč |
| 1 400 | 52,27242 Kč | 73 181,39 Kč |
| 2 000 | 50,97464 Kč | 101 949,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 74,08100 Kč | 740,81 Kč |
| 100 | 62,96880 Kč | 6 296,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 68,28500 Kč | 682,85 Kč |
| 100 | 58,03010 Kč | 5 803,01 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |












