




0430450808 | |
|---|---|
DigiKey Part Number | WM10731TR-ND - Tape & Reel (TR) WM10731CT-ND - Cut Tape (CT) WM10731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450808 |
Description | CONN HEADER SMD R/A 8POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450808 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 103,73000 Kč | 1 037,30 Kč |
| 25 | 97,22080 Kč | 2 430,52 Kč |
| 50 | 92,57600 Kč | 4 628,80 Kč |
| 100 | 88,15380 Kč | 8 815,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 93,63640 Kč | 18 727,28 Kč |
| 400 | 89,16853 Kč | 35 667,41 Kč |
| 600 | 86,65595 Kč | 51 993,57 Kč |
| 1 000 | 83,59115 Kč | 83 591,15 Kč |
| 1 400 | 81,63167 Kč | 114 284,34 Kč |
| 2 000 | 79,60552 Kč | 159 211,04 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |












