




0430450408 | |
|---|---|
DigiKey Part Number | WM7061TR-ND - Tape & Reel (TR) WM7061CT-ND - Cut Tape (CT) WM7061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450408 |
Description | CONN HEADER SMD R/A 4POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450408 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 53,87215 Kč | 10 774,43 Kč |
| 400 | 51,30058 Kč | 20 520,23 Kč |
| 600 | 49,85408 Kč | 29 912,45 Kč |
| 1 000 | 48,09044 Kč | 48 090,44 Kč |
| 1 400 | 46,96338 Kč | 65 748,73 Kč |
| 2 000 | 45,79724 Kč | 91 594,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 73,95500 Kč | 739,55 Kč |
| 100 | 62,85750 Kč | 6 285,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 66,31200 Kč | 663,12 Kč |
| 100 | 56,35440 Kč | 5 635,44 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |








