Pin Contact Gold 18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430310022

DigiKey Part Number
900-0430310022TR-ND - Tape & Reel (TR)
900-0430310022CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0430310022
Description
MICROFIT 3.0 M CRP TERM CHN 15AU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,66700 Kč26,67 Kč
252,49440 Kč62,36 Kč
502,37280 Kč118,64 Kč
1002,25730 Kč225,73 Kč
2502,11576 Kč528,94 Kč
5002,01454 Kč1 007,27 Kč
1 0001,91817 Kč1 918,17 Kč
2 5001,79793 Kč4 494,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,95481 Kč23 457,72 Kč
24 0001,86151 Kč44 676,24 Kč
36 0001,80902 Kč65 124,72 Kč
60 0001,74502 Kč104 701,20 Kč
84 0001,70412 Kč143 146,08 Kč
120 0001,66181 Kč199 417,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč