Pin Contact Tin 26-30 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 26-30 AWG Crimp Power
Conectores de alimentación Micro-Fit

0430310004

DigiKey Part Number
WM2780TR-ND - Tape & Reel (TR)
WM2780CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0430310004
Description
CONN PIN 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 26-30 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1001,33970 Kč133,97 Kč
1 0001,13893 Kč1 138,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,95550 Kč11 466,00 Kč
24 0000,90987 Kč21 836,88 Kč
36 0000,88420 Kč31 831,20 Kč
60 0000,85291 Kč51 174,60 Kč
84 0000,83290 Kč69 963,60 Kč
120 0000,81221 Kč97 465,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,95550 Kč
Unit Price with VAT:1,15616 Kč