Brown 22 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-12-N2

DigiKey Part Number
0430310003-12-N2-ND
Manufacturer
Manufacturer Product Number
0430310003-12-N2
Description
12" PRE-CRIMP A2016N BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,10300 Kč211,03 Kč
3018,61133 Kč558,34 Kč
5017,61320 Kč880,66 Kč
10016,39520 Kč1 639,52 Kč
25014,99928 Kč3 749,82 Kč
50014,08798 Kč7 043,99 Kč
1 00013,28417 Kč13 284,17 Kč
2 50012,36656 Kč30 916,40 Kč
5 00011,76825 Kč58 841,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,10300 Kč
Unit Price with VAT:25,53463 Kč
Alternate Color
12" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 19,71700 Kč
12" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 19,71700 Kč
12" PRE-CRIMP A2016G GREEN
In-Stock: 20
Unit Price: 18,91900 Kč
12" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 21,10300 Kč
12" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 21,10300 Kč
Alternate Length
2" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 15,74900 Kč
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,14700 Kč
4" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,54600 Kč
5" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,94500 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 17,34400 Kč