Brown 22 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-02-N2

DigiKey Part Number
0430310003-02-N2-ND
Manufacturer
Manufacturer Product Number
0430310003-02-N2
Description
2" PRE-CRIMP A2016N BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,74900 Kč157,49 Kč
3014,56567 Kč436,97 Kč
5014,04760 Kč702,38 Kč
10013,37570 Kč1 337,57 Kč
25012,53748 Kč3 134,37 Kč
50011,93862 Kč5 969,31 Kč
1 00011,36853 Kč11 368,53 Kč
2 50010,65682 Kč26 642,05 Kč
5 00010,14838 Kč50 741,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,74900 Kč
Unit Price with VAT:19,05629 Kč
Alternate Color
2" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 15,74900 Kč
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 15,74900 Kč
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 15,74900 Kč
2" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 15,74900 Kč
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 15,74900 Kč
Alternate Length
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,14700 Kč
4" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,54600 Kč
5" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,94500 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 17,34400 Kč
8" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 18,14200 Kč
Assembly Component