



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,71700 Kč | 197,17 Kč |
| 30 | 18,24033 Kč | 547,21 Kč |
| 50 | 17,59640 Kč | 879,82 Kč |
| 100 | 16,75430 Kč | 1 675,43 Kč |
| 250 | 15,70484 Kč | 3 926,21 Kč |
| 500 | 14,95436 Kč | 7 477,18 Kč |
| 1 000 | 14,24021 Kč | 14 240,21 Kč |
| 2 500 | 13,34893 Kč | 33 372,32 Kč |
| 5 000 | 12,71202 Kč | 63 560,10 Kč |
| Unit Price without VAT: | 19,71700 Kč |
|---|---|
| Unit Price with VAT: | 23,85757 Kč |











