Blue 22 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-12-L2

DigiKey Part Number
0430310003-12-L2-ND
Manufacturer
Manufacturer Product Number
0430310003-12-L2
Description
12" PRE-CRIMP A2016L BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,10300 Kč211,03 Kč
3018,61133 Kč558,34 Kč
5017,61320 Kč880,66 Kč
10016,39520 Kč1 639,52 Kč
25014,99928 Kč3 749,82 Kč
50014,08798 Kč7 043,99 Kč
1 00013,28417 Kč13 284,17 Kč
2 50012,36656 Kč30 916,40 Kč
5 00011,76825 Kč58 841,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,10300 Kč
Unit Price with VAT:25,53463 Kč
Alternate Color
12" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 19,71700 Kč
12" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 19,71700 Kč
12" PRE-CRIMP A2016G GREEN
In-Stock: 20
Unit Price: 18,91900 Kč
12" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 21,10300 Kč
12" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 21,10300 Kč
Alternate Length
2" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 15,74900 Kč
3" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 16,14700 Kč
4" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 16,54600 Kč
5" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 16,94500 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 17,34400 Kč
Assembly Component