



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,94500 Kč | 169,45 Kč |
| 30 | 15,67867 Kč | 470,36 Kč |
| 50 | 15,11860 Kč | 755,93 Kč |
| 100 | 14,39830 Kč | 1 439,83 Kč |
| 250 | 13,49500 Kč | 3 373,75 Kč |
| 500 | 12,84994 Kč | 6 424,97 Kč |
| 1 000 | 12,23658 Kč | 12 236,58 Kč |
| 2 500 | 11,47037 Kč | 28 675,93 Kč |
| 5 000 | 10,92312 Kč | 54 615,60 Kč |
| Unit Price without VAT: | 16,94500 Kč |
|---|---|
| Unit Price with VAT: | 20,50345 Kč |











