Orange 22 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-05-A2

DigiKey Part Number
0430310003-05-A2-ND
Manufacturer
Manufacturer Product Number
0430310003-05-A2
Description
5" PRE-CRIMP A2016A ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,94500 Kč169,45 Kč
3015,67867 Kč470,36 Kč
5015,11860 Kč755,93 Kč
10014,39830 Kč1 439,83 Kč
25013,49500 Kč3 373,75 Kč
50012,84994 Kč6 424,97 Kč
1 00012,23658 Kč12 236,58 Kč
2 50011,47037 Kč28 675,93 Kč
5 00010,92312 Kč54 615,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,94500 Kč
Unit Price with VAT:20,50345 Kč
Alternate Color
5" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 16,94500 Kč
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 16,94500 Kč
5" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 16,94500 Kč
5" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,94500 Kč
5" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 16,94500 Kč
Alternate Length
2" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 15,74900 Kč
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,14700 Kč
4" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,54600 Kč
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 17,34400 Kč
8" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 18,14200 Kč
Assembly Component