



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,34400 Kč | 173,44 Kč |
| 30 | 16,04233 Kč | 481,27 Kč |
| 50 | 15,47560 Kč | 773,78 Kč |
| 100 | 14,73640 Kč | 1 473,64 Kč |
| 250 | 13,81248 Kč | 3 453,12 Kč |
| 500 | 13,15230 Kč | 6 576,15 Kč |
| 1 000 | 12,52447 Kč | 12 524,47 Kč |
| 2 500 | 11,74032 Kč | 29 350,80 Kč |
| 5 000 | 11,18022 Kč | 55 901,10 Kč |
| Unit Price without VAT: | 17,34400 Kč |
|---|---|
| Unit Price with VAT: | 20,98624 Kč |











