Green 22 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-06-G2

DigiKey Part Number
0430310003-06-G2-ND
Manufacturer
Manufacturer Product Number
0430310003-06-G2
Description
6" PRE-CRIMP A2016G GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,63000 Kč166,30 Kč
3015,08367 Kč452,51 Kč
5014,41300 Kč720,65 Kč
10013,55420 Kč1 355,42 Kč
25012,49464 Kč3 123,66 Kč
50011,74964 Kč5 874,82 Kč
1 00011,04957 Kč11 049,57 Kč
2 50010,18772 Kč25 469,30 Kč
5 0009,61498 Kč48 074,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,63000 Kč
Unit Price with VAT:20,12230 Kč
Alternate Color
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 17,34400 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 16,63000 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 17,34400 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 17,34400 Kč
6" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 16,63000 Kč
Alternate Length
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 15,74900 Kč
3" PRE-CRIMP A2016G GREEN
In-Stock: 190
Unit Price: 15,47600 Kč
4" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 16,54600 Kč
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 16,94500 Kč
8" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 18,14200 Kč
Assembly Component