



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,11300 Kč | 171,13 Kč |
| 30 | 15,83933 Kč | 475,18 Kč |
| 50 | 15,27820 Kč | 763,91 Kč |
| 100 | 14,54740 Kč | 1 454,74 Kč |
| 250 | 13,63612 Kč | 3 409,03 Kč |
| 500 | 12,98516 Kč | 6 492,58 Kč |
| 1 000 | 12,36488 Kč | 12 364,88 Kč |
| 2 500 | 11,59081 Kč | 28 977,02 Kč |
| 5 000 | 11,03777 Kč | 55 188,85 Kč |
| Unit Price without VAT: | 17,11300 Kč |
|---|---|
| Unit Price with VAT: | 20,70673 Kč |











