



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,66500 Kč | 156,65 Kč |
| 30 | 14,49567 Kč | 434,87 Kč |
| 50 | 13,98040 Kč | 699,02 Kč |
| 100 | 13,31270 Kč | 1 331,27 Kč |
| 250 | 12,47868 Kč | 3 119,67 Kč |
| 500 | 11,88234 Kč | 5 941,17 Kč |
| 1 000 | 11,31498 Kč | 11 314,98 Kč |
| 2 500 | 10,60659 Kč | 26 516,48 Kč |
| 5 000 | 10,10050 Kč | 50 502,50 Kč |
| Unit Price without VAT: | 15,66500 Kč |
|---|---|
| Unit Price with VAT: | 18,95465 Kč |











