



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,75600 Kč | 167,56 Kč |
| 30 | 15,50367 Kč | 465,11 Kč |
| 50 | 14,95480 Kč | 747,74 Kč |
| 100 | 14,24080 Kč | 1 424,08 Kč |
| 250 | 13,34716 Kč | 3 336,79 Kč |
| 500 | 12,71008 Kč | 6 355,04 Kč |
| 1 000 | 12,10304 Kč | 12 103,04 Kč |
| 2 500 | 11,34530 Kč | 28 363,25 Kč |
| 5 000 | 10,80393 Kč | 54 019,65 Kč |
| Unit Price without VAT: | 16,75600 Kč |
|---|---|
| Unit Price with VAT: | 20,27476 Kč |











