Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-06-R4

DigiKey Part Number
0430310003-06-R4-ND
Manufacturer
Manufacturer Product Number
0430310003-06-R4
Description
6" PRE-CRIMP A2015R RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,42000 Kč164,20 Kč
3014,89467 Kč446,84 Kč
5014,22820 Kč711,41 Kč
10013,37990 Kč1 337,99 Kč
25012,33592 Kč3 083,98 Kč
50011,60014 Kč5 800,07 Kč
1 00010,90867 Kč10 908,67 Kč
2 50010,05796 Kč25 144,90 Kč
5 0009,48110 Kč47 405,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč
Alternate Color
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 17,11300 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 17,11300 Kč
6" PRE-CRIMP A2015G GREEN
In-Stock: 20
Unit Price: 16,42000 Kč
6" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 17,11300 Kč
6" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 17,11300 Kč
Alternate Length
2" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 15,66500 Kč
3" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,04200 Kč
4" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,39900 Kč
5" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,75600 Kč
8" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 17,84800 Kč
Assembly Component