



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,04200 Kč | 160,42 Kč |
| 30 | 14,83167 Kč | 444,95 Kč |
| 50 | 14,30800 Kč | 715,40 Kč |
| 100 | 13,62350 Kč | 1 362,35 Kč |
| 250 | 12,76848 Kč | 3 192,12 Kč |
| 500 | 12,15868 Kč | 6 079,34 Kč |
| 1 000 | 11,57830 Kč | 11 578,30 Kč |
| 2 500 | 10,85328 Kč | 27 133,20 Kč |
| 5 000 | 10,33547 Kč | 51 677,35 Kč |
| Unit Price without VAT: | 16,04200 Kč |
|---|---|
| Unit Price with VAT: | 19,41082 Kč |











