Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-03-G4

DigiKey Part Number
0430310003-03-G4-ND
Manufacturer
Manufacturer Product Number
0430310003-03-G4
Description
3" PRE-CRIMP A2015G GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,37100 Kč153,71 Kč
3013,94267 Kč418,28 Kč
5013,32540 Kč666,27 Kč
10012,52950 Kč1 252,95 Kč
25011,55056 Kč2 887,64 Kč
50010,86184 Kč5 430,92 Kč
1 00010,21448 Kč10 214,48 Kč
2 5009,41794 Kč23 544,85 Kč
5 0008,85708 Kč44 285,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37100 Kč
Unit Price with VAT:18,59891 Kč
Alternate Color
3" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,04200 Kč
3" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,04200 Kč
3" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,04200 Kč
3" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,04200 Kč
3" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,04200 Kč
Alternate Length
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 15,66500 Kč
4" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,39900 Kč
5" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,75600 Kč
6" PRE-CRIMP A2015G GREEN
In-Stock: 20
Unit Price: 16,42000 Kč
8" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 17,84800 Kč
Assembly Component