Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-03-S4

DigiKey Part Number
0430310003-03-S4-ND
Manufacturer
Manufacturer Product Number
0430310003-03-S4
Description
3" PRE-CRIMP A2015S SLATE
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,04200 Kč160,42 Kč
3014,83167 Kč444,95 Kč
5014,30800 Kč715,40 Kč
10013,62350 Kč1 362,35 Kč
25012,76848 Kč3 192,12 Kč
50012,15868 Kč6 079,34 Kč
1 00011,57830 Kč11 578,30 Kč
2 50010,85328 Kč27 133,20 Kč
5 00010,33547 Kč51 677,35 Kč
Manufacturers Standard Package
Unit Price without VAT:16,04200 Kč
Unit Price with VAT:19,41082 Kč
Alternate Color
3" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,04200 Kč
3" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,04200 Kč
3" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 15,37100 Kč
3" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,04200 Kč
3" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,04200 Kč
Alternate Length
2" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 15,66500 Kč
4" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 16,39900 Kč
5" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 16,75600 Kč
6" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 17,11300 Kč
8" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 17,84800 Kč