



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,84800 Kč | 178,48 Kč |
| 30 | 16,51133 Kč | 495,34 Kč |
| 50 | 15,92480 Kč | 796,24 Kč |
| 100 | 15,16270 Kč | 1 516,27 Kč |
| 250 | 14,21144 Kč | 3 552,86 Kč |
| 500 | 13,53280 Kč | 6 766,40 Kč |
| 1 000 | 12,88647 Kč | 12 886,47 Kč |
| 2 500 | 12,07973 Kč | 30 199,33 Kč |
| 5 000 | 11,50346 Kč | 57 517,30 Kč |
| Unit Price without VAT: | 17,84800 Kč |
|---|---|
| Unit Price with VAT: | 21,59608 Kč |











