Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-04-S4

DigiKey Part Number
0430310003-04-S4-ND
Manufacturer
Manufacturer Product Number
0430310003-04-S4
Description
4" PRE-CRIMP A2015S SLATE
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,39900 Kč163,99 Kč
3015,16767 Kč455,03 Kč
5014,63140 Kč731,57 Kč
10013,93220 Kč1 393,22 Kč
25013,05824 Kč3 264,56 Kč
50012,43460 Kč6 217,30 Kč
1 00011,84077 Kč11 840,77 Kč
2 50011,09954 Kč27 748,85 Kč
5 00010,56997 Kč52 849,85 Kč
Manufacturers Standard Package
Unit Price without VAT:16,39900 Kč
Unit Price with VAT:19,84279 Kč
Alternate Color
4" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,39900 Kč
4" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,39900 Kč
4" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,39900 Kč
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,39900 Kč
4" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,39900 Kč
Alternate Length
2" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 15,66500 Kč
3" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 16,04200 Kč
5" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 16,75600 Kč
6" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 17,11300 Kč
8" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 17,84800 Kč