



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,95800 Kč | 159,58 Kč |
| 30 | 14,76867 Kč | 443,06 Kč |
| 50 | 14,24080 Kč | 712,04 Kč |
| 100 | 13,56050 Kč | 1 356,05 Kč |
| 250 | 12,71052 Kč | 3 177,63 Kč |
| 500 | 12,10324 Kč | 6 051,62 Kč |
| 1 000 | 11,52517 Kč | 11 525,17 Kč |
| 2 500 | 10,80372 Kč | 27 009,30 Kč |
| 5 000 | 10,28826 Kč | 51 441,30 Kč |
| Unit Price without VAT: | 15,95800 Kč |
|---|---|
| Unit Price with VAT: | 19,30918 Kč |











