



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,98200 Kč | 189,82 Kč |
| 30 | 17,56833 Kč | 527,05 Kč |
| 50 | 16,94960 Kč | 847,48 Kč |
| 100 | 16,13700 Kč | 1 613,70 Kč |
| 250 | 15,12612 Kč | 3 781,53 Kč |
| 500 | 14,40378 Kč | 7 201,89 Kč |
| 1 000 | 13,71589 Kč | 13 715,89 Kč |
| 2 500 | 12,85724 Kč | 32 143,10 Kč |
| 5 000 | 12,24389 Kč | 61 219,45 Kč |
| Unit Price without VAT: | 18,98200 Kč |
|---|---|
| Unit Price with VAT: | 22,96822 Kč |











