


0430310002-12-L2-D | |
---|---|
DigiKey Part Number | 0430310002-12-L2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-12-L2-D |
Description | 12" PRE-CRIMP A2016L BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 33,39000 Kč | 333,90 Kč |
30 | 29,59233 Kč | 887,77 Kč |
50 | 28,06640 Kč | 1 403,32 Kč |
100 | 26,20410 Kč | 2 620,41 Kč |
250 | 24,07616 Kč | 6 019,04 Kč |
500 | 22,68596 Kč | 11 342,98 Kč |
1 000 | 21,46094 Kč | 21 460,94 Kč |
2 500 | 20,06329 Kč | 50 158,22 Kč |
5 000 | 19,15210 Kč | 95 760,50 Kč |
Unit Price without VAT: | 33,39000 Kč |
---|---|
Unit Price with VAT: | 40,40190 Kč |









