



0430310002-04-L2-D | |
|---|---|
DigiKey Part Number | 0430310002-04-L2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-04-L2-D |
Description | 4" PRE-CRIMP A2016L BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,33500 Kč | 303,35 Kč |
| 30 | 26,85367 Kč | 805,61 Kč |
| 50 | 25,45400 Kč | 1 272,70 Kč |
| 100 | 23,75210 Kč | 2 375,21 Kč |
| 250 | 21,80468 Kč | 5 451,17 Kč |
| 500 | 20,53178 Kč | 10 265,89 Kč |
| 1 000 | 19,41013 Kč | 19 410,13 Kč |
| 2 500 | 18,13068 Kč | 45 326,70 Kč |
| 5 000 | 17,29649 Kč | 86 482,45 Kč |
| Unit Price without VAT: | 30,33500 Kč |
|---|---|
| Unit Price with VAT: | 36,70535 Kč |











