0430310002-xx-Lx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310002-xx-Lx-D
Molex Jumpers

0430310002-03-L2-D

DigiKey Part Number
0430310002-03-L2-D-ND
Manufacturer
Manufacturer Product Number
0430310002-03-L2-D
Description
3" PRE-CRIMP A2016L BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
3.00" (76.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,97400 Kč299,74 Kč
3026,54433 Kč796,33 Kč
5025,15840 Kč1 257,92 Kč
10023,47540 Kč2 347,54 Kč
25021,54740 Kč5 386,85 Kč
50020,28758 Kč10 143,79 Kč
1 00019,17776 Kč19 177,76 Kč
2 50017,91155 Kč44 778,87 Kč
5 00017,08589 Kč85 429,45 Kč
Manufacturers Standard Package
Unit Price without VAT:29,97400 Kč
Unit Price with VAT:36,26854 Kč
Alternate Color
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 29,97400 Kč
3" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 29,97400 Kč
3" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 29,97400 Kč
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 29,97400 Kč
3" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 29,97400 Kč
Alternate Length
2" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 29,59900 Kč
4" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 30,37000 Kč
5" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 30,74500 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 31,12000 Kč
8" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 31,87000 Kč