


0430310002-03-A2-D | |
---|---|
DigiKey Part Number | 0430310002-03-A2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-03-A2-D |
Description | 3" PRE-CRIMP A2016A ORANGE |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 29,97400 Kč | 299,74 Kč |
30 | 26,54433 Kč | 796,33 Kč |
50 | 25,15840 Kč | 1 257,92 Kč |
100 | 23,47540 Kč | 2 347,54 Kč |
250 | 21,54740 Kč | 5 386,85 Kč |
500 | 20,28758 Kč | 10 143,79 Kč |
1 000 | 19,17776 Kč | 19 177,76 Kč |
2 500 | 17,91155 Kč | 44 778,87 Kč |
5 000 | 17,08589 Kč | 85 429,45 Kč |
Unit Price without VAT: | 29,97400 Kč |
---|---|
Unit Price with VAT: | 36,26854 Kč |









