


0430310002-04-G2-D | |
---|---|
DigiKey Part Number | 0430310002-04-G2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-04-G2-D |
Description | 4" PRE-CRIMP A2016G GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 30,37000 Kč | 303,70 Kč |
30 | 26,88467 Kč | 806,54 Kč |
50 | 25,48340 Kč | 1 274,17 Kč |
100 | 23,77950 Kč | 2 377,95 Kč |
250 | 21,82984 Kč | 5 457,46 Kč |
500 | 20,55546 Kč | 10 277,73 Kč |
1 000 | 19,43252 Kč | 19 432,52 Kč |
2 500 | 18,15160 Kč | 45 379,00 Kč |
5 000 | 17,31644 Kč | 86 582,20 Kč |
Unit Price without VAT: | 30,37000 Kč |
---|---|
Unit Price with VAT: | 36,74770 Kč |









