0430310002-xx-Gx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310002-xx-Gx-D
Molex Jumpers

0430310002-08-G2-D

DigiKey Part Number
0430310002-08-G2-D-ND
Manufacturer
Manufacturer Product Number
0430310002-08-G2-D
Description
8" PRE-CRIMP A2016G GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1031,87000 Kč318,70 Kč
3028,24533 Kč847,36 Kč
5026,77900 Kč1 338,95 Kč
10024,99600 Kč2 499,60 Kč
25022,95548 Kč5 738,87 Kč
50021,62278 Kč10 811,39 Kč
1 00020,44860 Kč20 448,60 Kč
2 50019,10902 Kč47 772,55 Kč
5 00018,23558 Kč91 177,90 Kč
Manufacturers Standard Package
Unit Price without VAT:31,87000 Kč
Unit Price with VAT:38,56270 Kč
Alternate Color
8" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 31,87000 Kč
8" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 31,87000 Kč
8" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 31,87000 Kč
8" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 31,87000 Kč
8" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 31,87000 Kč
Alternate Length
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 29,59900 Kč
3" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 29,97400 Kč
4" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 30,37000 Kč
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 30,74500 Kč
6" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 31,12000 Kč