


0430310002-08-N2-D | |
---|---|
DigiKey Part Number | 0430310002-08-N2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-08-N2-D |
Description | 8" PRE-CRIMP A2016N BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 31,87000 Kč | 318,70 Kč |
30 | 28,24533 Kč | 847,36 Kč |
50 | 26,77900 Kč | 1 338,95 Kč |
100 | 24,99600 Kč | 2 499,60 Kč |
250 | 22,95548 Kč | 5 738,87 Kč |
500 | 21,62278 Kč | 10 811,39 Kč |
1 000 | 20,44860 Kč | 20 448,60 Kč |
2 500 | 19,10902 Kč | 47 772,55 Kč |
5 000 | 18,23558 Kč | 91 177,90 Kč |
Unit Price without VAT: | 31,87000 Kč |
---|---|
Unit Price with VAT: | 38,56270 Kč |









