


0430310002-02-N2-D | |
---|---|
DigiKey Part Number | 0430310002-02-N2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-02-N2-D |
Description | 2" PRE-CRIMP A2016N BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 29,59900 Kč | 295,99 Kč |
30 | 26,20400 Kč | 786,12 Kč |
50 | 24,83360 Kč | 1 241,68 Kč |
100 | 23,16920 Kč | 2 316,92 Kč |
250 | 21,26408 Kč | 5 316,02 Kč |
500 | 20,01972 Kč | 10 009,86 Kč |
1 000 | 18,92301 Kč | 18 923,01 Kč |
2 500 | 17,67142 Kč | 44 178,55 Kč |
5 000 | 16,85551 Kč | 84 277,55 Kč |
Unit Price without VAT: | 29,59900 Kč |
---|---|
Unit Price with VAT: | 35,81479 Kč |









