


0430310002-05-N2-D | |
---|---|
DigiKey Part Number | 0430310002-05-N2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-05-N2-D |
Description | 5" PRE-CRIMP A2016N BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 30,74500 Kč | 307,45 Kč |
30 | 27,22467 Kč | 816,74 Kč |
50 | 25,80840 Kč | 1 290,42 Kč |
100 | 24,08360 Kč | 2 408,36 Kč |
250 | 22,11148 Kč | 5 527,87 Kč |
500 | 20,82250 Kč | 10 411,25 Kč |
1 000 | 19,68685 Kč | 19 686,85 Kč |
2 500 | 18,39114 Kč | 45 977,85 Kč |
5 000 | 17,54648 Kč | 87 732,40 Kč |
Unit Price without VAT: | 30,74500 Kč |
---|---|
Unit Price with VAT: | 37,20145 Kč |









