0430310002-xx-Bx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310002-xx-Bx-D
Molex Jumpers

0430310002-12-B2-D

DigiKey Part Number
0430310002-12-B2-D-ND
Manufacturer
Manufacturer Product Number
0430310002-12-B2-D
Description
12" PRE-CRIMP A2016B BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,39000 Kč333,90 Kč
3029,59233 Kč887,77 Kč
5028,06640 Kč1 403,32 Kč
10026,20410 Kč2 620,41 Kč
25024,07616 Kč6 019,04 Kč
50022,68596 Kč11 342,98 Kč
1 00021,46094 Kč21 460,94 Kč
2 50020,06329 Kč50 158,22 Kč
5 00019,15210 Kč95 760,50 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč
Alternate Color
12" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 33,39000 Kč
12" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 33,39000 Kč
12" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 33,39000 Kč
12" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 33,39000 Kč
12" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 33,39000 Kč
Alternate Length
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 29,59900 Kč
3" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 29,97400 Kč
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 30,37000 Kč
5" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 30,74500 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 31,12000 Kč