


0430310002-06-B2-D | |
---|---|
DigiKey Part Number | 0430310002-06-B2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-06-B2-D |
Description | 6" PRE-CRIMP A2016B BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 31,12000 Kč | 311,20 Kč |
30 | 27,56500 Kč | 826,95 Kč |
50 | 26,13340 Kč | 1 306,67 Kč |
100 | 24,38780 Kč | 2 438,78 Kč |
250 | 22,39308 Kč | 5 598,27 Kč |
500 | 21,08954 Kč | 10 544,77 Kč |
1 000 | 19,94098 Kč | 19 940,98 Kč |
2 500 | 18,63052 Kč | 46 576,30 Kč |
5 000 | 17,77620 Kč | 88 881,00 Kč |
Unit Price without VAT: | 31,12000 Kč |
---|---|
Unit Price with VAT: | 37,65520 Kč |









