0430310002-xx-Lx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310002-xx-Lx
Molex Jumpers
ML-XT Extraction Video

0430310002-12-L0

DigiKey Part Number
0430310002-12-L0-ND
Manufacturer
Manufacturer Product Number
0430310002-12-L0
Description
12" PRE-CRIMP A2040L BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,07100 Kč210,71 Kč
3018,58700 Kč557,61 Kč
5017,58520 Kč879,26 Kč
10016,36850 Kč1 636,85 Kč
25014,97580 Kč3 743,95 Kč
50014,06518 Kč7 032,59 Kč
1 00013,26234 Kč13 262,34 Kč
2 50012,34599 Kč30 864,98 Kč
5 00011,74830 Kč58 741,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,07100 Kč
Unit Price with VAT:25,49591 Kč
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 21,07100 Kč
12" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 21,07100 Kč
12" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 21,07100 Kč
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 21,07100 Kč
12" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 21,07100 Kč
Alternate Length
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 15,83000 Kč
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,37700 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,90300 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,42900 Kč
6" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,95600 Kč