



0430310002-12-N0 | |
|---|---|
DigiKey Part Number | 0430310002-12-N0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-12-N0 |
Description | 12" PRE-CRIMP A2040N BROWN |
Customer Reference | |
Detailed Description | Brown 20 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,07100 Kč | 210,71 Kč |
| 30 | 18,58700 Kč | 557,61 Kč |
| 50 | 17,58520 Kč | 879,26 Kč |
| 100 | 16,36850 Kč | 1 636,85 Kč |
| 250 | 14,97580 Kč | 3 743,95 Kč |
| 500 | 14,06518 Kč | 7 032,59 Kč |
| 1 000 | 13,26234 Kč | 13 262,34 Kč |
| 2 500 | 12,34599 Kč | 30 864,98 Kč |
| 5 000 | 11,74830 Kč | 58 741,50 Kč |
| Unit Price without VAT: | 21,07100 Kč |
|---|---|
| Unit Price with VAT: | 25,49591 Kč |











