


0430310002-12-B0-D | |
|---|---|
DigiKey Part Number | 0430310002-12-B0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-12-B0-D |
Description | 12" PRE-CRIMP A2040B BLACK |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,59900 Kč | 345,99 Kč |
| 30 | 30,68267 Kč | 920,48 Kč |
| 50 | 29,10360 Kč | 1 455,18 Kč |
| 100 | 27,17900 Kč | 2 717,90 Kč |
| 250 | 24,98016 Kč | 6 245,04 Kč |
| 500 | 23,54374 Kč | 11 771,87 Kč |
| 1 000 | 22,27789 Kč | 22 277,89 Kč |
| 2 500 | 20,83358 Kč | 52 083,95 Kč |
| 5 000 | 19,89223 Kč | 99 461,15 Kč |
| Unit Price without VAT: | 34,59900 Kč |
|---|---|
| Unit Price with VAT: | 41,86479 Kč |











