0430310002-xx-Gx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310002-xx-Gx-D
Molex Jumpers

0430310002-12-G0-D

DigiKey Part Number
0430310002-12-G0-D-ND
Manufacturer
Manufacturer Product Number
0430310002-12-G0-D
Description
12" PRE-CRIMP A2040G GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1034,59900 Kč345,99 Kč
3030,68267 Kč920,48 Kč
5029,10360 Kč1 455,18 Kč
10027,17900 Kč2 717,90 Kč
25024,98016 Kč6 245,04 Kč
50023,54374 Kč11 771,87 Kč
1 00022,27789 Kč22 277,89 Kč
2 50020,83358 Kč52 083,95 Kč
5 00019,89223 Kč99 461,15 Kč
Manufacturers Standard Package
Unit Price without VAT:34,59900 Kč
Unit Price with VAT:41,86479 Kč
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 34,59900 Kč
12" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 34,59900 Kč
12" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 34,59900 Kč
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 34,59900 Kč
12" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 34,59900 Kč
Alternate Length
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 29,80800 Kč
3" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 30,28700 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 30,76600 Kč
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 31,24500 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 31,74500 Kč