0430310002-xx-Yx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310002-xx-Yx-D
Molex Jumpers

0430310002-08-Y4-D

DigiKey Part Number
0430310002-08-Y4-D-ND
Manufacturer
Manufacturer Product Number
0430310002-08-Y4-D
Description
8" PRE-CRIMP A2015Y YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1031,59900 Kč315,99 Kč
3027,98867 Kč839,66 Kč
5026,54160 Kč1 327,08 Kč
10024,77100 Kč2 477,10 Kč
25022,74720 Kč5 686,80 Kč
50021,42574 Kč10 712,87 Kč
1 00020,26092 Kč20 260,92 Kč
2 50018,93214 Kč47 330,35 Kč
5 00018,06582 Kč90 329,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,59900 Kč
Unit Price with VAT:38,23479 Kč
Alternate Color
8" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 31,59900 Kč
8" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 31,59900 Kč
8" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 31,59900 Kč
8" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 31,59900 Kč
8" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 31,59900 Kč
Alternate Length
2" PRE-CRIMP A2015Y YELLOW
In-Stock: 0
Unit Price: 29,53700 Kč
3" PRE-CRIMP A2015Y YELLOW
In-Stock: 0
Unit Price: 29,87000 Kč
4" PRE-CRIMP A2015Y YELLOW
In-Stock: 0
Unit Price: 30,22400 Kč
5" PRE-CRIMP A2015Y YELLOW
In-Stock: 0
Unit Price: 30,55800 Kč
6" PRE-CRIMP A2015Y YELLOW
In-Stock: 0
Unit Price: 30,91200 Kč