


0430310002-03-Y4-D | |
|---|---|
DigiKey Part Number | 0430310002-03-Y4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-03-Y4-D |
Description | 3" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,87000 Kč | 298,70 Kč |
| 30 | 26,44700 Kč | 793,41 Kč |
| 50 | 25,07100 Kč | 1 253,55 Kč |
| 100 | 23,39000 Kč | 2 339,00 Kč |
| 250 | 21,46908 Kč | 5 367,27 Kč |
| 500 | 20,21344 Kč | 10 106,72 Kč |
| 1 000 | 19,10715 Kč | 19 107,15 Kč |
| 2 500 | 17,84498 Kč | 44 612,45 Kč |
| 5 000 | 17,02203 Kč | 85 110,15 Kč |
| Unit Price without VAT: | 29,87000 Kč |
|---|---|
| Unit Price with VAT: | 36,14270 Kč |











