


0430310002-05-Y4-D | |
|---|---|
DigiKey Part Number | 0430310002-05-Y4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-05-Y4-D |
Description | 5" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,55800 Kč | 305,58 Kč |
| 30 | 27,06500 Kč | 811,95 Kč |
| 50 | 25,65840 Kč | 1 282,92 Kč |
| 100 | 23,94410 Kč | 2 394,41 Kč |
| 250 | 21,98064 Kč | 5 495,16 Kč |
| 500 | 20,69878 Kč | 10 349,39 Kč |
| 1 000 | 19,56916 Kč | 19 569,16 Kč |
| 2 500 | 18,28024 Kč | 45 700,60 Kč |
| 5 000 | 17,43996 Kč | 87 199,80 Kč |
| Unit Price without VAT: | 30,55800 Kč |
|---|---|
| Unit Price with VAT: | 36,97518 Kč |











