



0430310002-03-L4-D | |
|---|---|
DigiKey Part Number | 0430310002-03-L4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-03-L4-D |
Description | 3" PRE-CRIMP A2015L BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,18600 Kč | 301,86 Kč |
| 30 | 26,72633 Kč | 801,79 Kč |
| 50 | 25,33580 Kč | 1 266,79 Kč |
| 100 | 23,63700 Kč | 2 363,70 Kč |
| 250 | 21,69580 Kč | 5 423,95 Kč |
| 500 | 20,42692 Kč | 10 213,46 Kč |
| 1 000 | 19,30895 Kč | 19 308,95 Kč |
| 2 500 | 18,03345 Kč | 45 083,62 Kč |
| 5 000 | 17,20181 Kč | 86 009,05 Kč |
| Unit Price without VAT: | 30,18600 Kč |
|---|---|
| Unit Price with VAT: | 36,52506 Kč |











