



0430310002-06-L4-D | |
|---|---|
DigiKey Part Number | 0430310002-06-L4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-06-L4-D |
Description | 6" PRE-CRIMP A2015L BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,23800 Kč | 312,38 Kč |
| 30 | 27,66667 Kč | 830,00 Kč |
| 50 | 26,22840 Kč | 1 311,42 Kč |
| 100 | 24,47480 Kč | 2 447,48 Kč |
| 250 | 22,47128 Kč | 5 617,82 Kč |
| 500 | 21,16282 Kč | 10 581,41 Kč |
| 1 000 | 20,00929 Kč | 20 009,29 Kč |
| 2 500 | 18,69324 Kč | 46 733,10 Kč |
| 5 000 | 17,83529 Kč | 89 176,45 Kč |
| Unit Price without VAT: | 31,23800 Kč |
|---|---|
| Unit Price with VAT: | 37,79798 Kč |











