



0430310002-04-L4-D | |
|---|---|
DigiKey Part Number | 0430310002-04-L4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-04-L4-D |
Description | 4" PRE-CRIMP A2015L BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,54400 Kč | 305,44 Kč |
| 30 | 27,04233 Kč | 811,27 Kč |
| 50 | 25,63460 Kč | 1 281,73 Kč |
| 100 | 23,91700 Kč | 2 391,70 Kč |
| 250 | 21,95432 Kč | 5 488,58 Kč |
| 500 | 20,67236 Kč | 10 336,18 Kč |
| 1 000 | 19,54261 Kč | 19 542,61 Kč |
| 2 500 | 18,25338 Kč | 45 633,45 Kč |
| 5 000 | 17,41307 Kč | 87 065,35 Kč |
| Unit Price without VAT: | 30,54400 Kč |
|---|---|
| Unit Price with VAT: | 36,95824 Kč |











