



0430310002-08-B4-D | |
|---|---|
DigiKey Part Number | 0430310002-08-B4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-08-B4-D |
Description | 8" PRE-CRIMP A2015B BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,93300 Kč | 319,33 Kč |
| 30 | 28,28433 Kč | 848,53 Kč |
| 50 | 26,82200 Kč | 1 341,10 Kč |
| 100 | 25,03270 Kč | 2 503,27 Kč |
| 250 | 22,98744 Kč | 5 746,86 Kč |
| 500 | 21,65204 Kč | 10 826,02 Kč |
| 1 000 | 20,47491 Kč | 20 474,91 Kč |
| 2 500 | 19,13209 Kč | 47 830,23 Kč |
| 5 000 | 18,25662 Kč | 91 283,10 Kč |
| Unit Price without VAT: | 31,93300 Kč |
|---|---|
| Unit Price with VAT: | 38,63893 Kč |











