



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,00800 Kč | 170,08 Kč |
| 30 | 14,97867 Kč | 449,36 Kč |
| 50 | 14,15680 Kč | 707,84 Kč |
| 100 | 13,15940 Kč | 1 315,94 Kč |
| 250 | 12,01756 Kč | 3 004,39 Kč |
| 500 | 11,27004 Kč | 5 635,02 Kč |
| 1 000 | 10,61134 Kč | 10 611,34 Kč |
| 2 500 | 9,85898 Kč | 24 647,45 Kč |
| 5 000 | 9,36822 Kč | 46 841,10 Kč |
| Unit Price without VAT: | 17,00800 Kč |
|---|---|
| Unit Price with VAT: | 20,57968 Kč |











