



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,87400 Kč | 158,74 Kč |
| 30 | 13,97067 Kč | 419,12 Kč |
| 50 | 13,19940 Kč | 659,97 Kč |
| 100 | 12,26490 Kč | 1 226,49 Kč |
| 250 | 11,19276 Kč | 2 798,19 Kč |
| 500 | 10,49186 Kč | 5 245,93 Kč |
| 1 000 | 9,87389 Kč | 9 873,89 Kč |
| 2 500 | 9,16798 Kč | 22 919,95 Kč |
| 5 000 | 8,70758 Kč | 43 537,90 Kč |
| Unit Price without VAT: | 15,87400 Kč |
|---|---|
| Unit Price with VAT: | 19,20754 Kč |











