



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,25200 Kč | 162,52 Kč |
| 30 | 14,30667 Kč | 429,20 Kč |
| 50 | 13,52280 Kč | 676,14 Kč |
| 100 | 12,56520 Kč | 1 256,52 Kč |
| 250 | 11,46828 Kč | 2 867,07 Kč |
| 500 | 10,75182 Kč | 5 375,91 Kč |
| 1 000 | 10,12020 Kč | 10 120,20 Kč |
| 2 500 | 9,39870 Kč | 23 496,75 Kč |
| 5 000 | 8,92806 Kč | 44 640,30 Kč |
| Unit Price without VAT: | 16,25200 Kč |
|---|---|
| Unit Price with VAT: | 19,66492 Kč |











